
The Johanson 302R29W331KV4E is a 330pF multilayer ceramic capacitor with a DC rated voltage of 3kV and a tolerance of 10%. It features a X7R dielectric and is packaged in a 1808 case. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 2000, packaged in tape and reel.
Johanson 302R29W331KV4E technical specifications.
| Capacitance | 330pF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.