The Johanson 302R29W471KV3E is a 0.00047uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2.03mm and a length of 4.57mm, with a height of 1.65mm. This capacitor is rated for a DC voltage of 3000V and is part of the 302(R29,X7R) series.
Johanson 302R29W471KV3E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Manufacturer Series | 302(R29,X7R) |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | 302(R29 ,X7R) |
| Height | 1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.