
The Johanson 302S43N221KV4E is a multilayer ceramic capacitor with a capacitance of 220pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is terminated with SMD/SMT leads. It is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 302S43N221KV4E technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 2.286mm |
| Length | 4.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 3.175mm |
| RoHS | Compliant |
No datasheet is available for this part.