The Johanson 302S43N390JV4E is a 3000VDC ceramic capacitor with a capacitance of 39pF and a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 1812 package type and meets the requirements of various industry standards.
Johanson 302S43N390JV4E technical specifications.
| Capacitance | 39pF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 302S43N390JV4E to view detailed technical specifications.
No datasheet is available for this part.