
The Johanson 302S43N470KV4E is a 47pF multilayer ceramic capacitor with a C0G dielectric and 10% tolerance. It is packaged in a 1812 case and is available in quantities of 1000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and not radiation hardened. The capacitor is supplied on tape and reel.
Johanson 302S43N470KV4E technical specifications.
| Capacitance | 47pF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | C0G |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43N470KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
