
The Johanson 302S43W102KF4E is a 1nF multilayer ceramic capacitor with a 3kV voltage rating and 10% tolerance. It is packaged in a 1812 case and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features soft termination.
Johanson 302S43W102KF4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.175inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.115inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W102KF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.