
1nF, 3kV multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features a 1812 (4532 metric) surface mount package with dimensions of 4.57mm length, 3.175mm width, and 3.17mm depth. Operates across a temperature range of -55°C to 125°C and is supplied in tape and reel packaging. RoHS compliant.
Johanson 302S43W102KV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.286mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W102KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.