Cap Ceramic Suppression Y3 0.001uF 250VAC X7R 20% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |