The Johanson 302S43W102MV4E is a multilayer ceramic capacitor with a capacitance of 1nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is available in quantities of 1000. It is RoHS compliant and features a termination type of SMD/SMT. The capacitor is part of the S43 High Voltage series and has a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
Johanson 302S43W102MV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 3kV |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.