
The Johanson 302S43W152KV4E is a 1.5nF ceramic capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is packaged in a 1812 case and is available in quantities of 1000. The capacitor is RoHS compliant and is not radiation hardened. It has a dielectric of X7R and is suitable for use in a variety of applications.
Sign in to ask questions about the Johanson 302S43W152KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 302S43W152KV4E technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W152KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.