Johanson 302S43W181KV4E is a ceramic capacitor with a capacitance of 180pF and a voltage rating of 3000VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Johanson 302S43W181KV4E technical specifications.
| Capacitance | 180pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.