
Cap Ceramic 0.0022uF 3000V X7R 10% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 302S43W222KV4E technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.
