Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 302S43W332KF4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.175inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.115inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W332KF4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
