Cap Ceramic Suppression Y3 0.0033uF 250VAC X7R 10% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 302S43W332KV3E-****-SC technical specifications.
| Capacitance | 3.3nF |
| Dielectric | X7R |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | S43 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.