Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 1812 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.17 |
| Length | 4.5 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |