
This Johanson 1812 ceramic capacitor features a capacitance of 3.3nF with a tolerance of 10% and a voltage rating of 3kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a surface mount configuration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 302S43W332KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S43W332KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
