Cap Ceramic 0.0033uF 3000V X7R 20% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 302S43W332MV4E technical specifications.
| Capacitance | 3.3nF |
| Dielectric | X7R |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.