This Johanson 1812 surface mount ceramic chip capacitor features a capacitance of 0.0039uF, a DC rated voltage of 3000VDC, and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C. The capacitor has a dielectric of X7R and is constructed with a flat construction and ceramic case style. It is suitable for use in microwave applications and has a maximum height of 2.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |