The 302S47N102KV4E is a 1nF ceramic capacitor from Johanson with a C0G dielectric and a 3kV DC rated voltage. It has a tolerance of 10% and is available in a 2220 package with SMD/SMT termination. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel quantities of 500. The 2220 package measures 5.72mm in length, 5.08mm in width, and 3.81mm in height.
Johanson 302S47N102KV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | C0G |
| Height | 3.81mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S47 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.