Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 2220 FlexiTerm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.81(Max)mm |