The Johanson 302S48W153KV4E is a 15nF multilayer ceramic capacitor with a voltage rating of 3kV and a tolerance of 10%. It is available in a 2225 surface mount package and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 250.
Johanson 302S48W153KV4E technical specifications.
| Capacitance | 15nF |
| Package/Case | 2225 |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.16inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302S48W153KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.