Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 2225 125°C
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Width | 6.48 |
| Length | 5.72 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |