This Johanson 302S49W472KV4E is a 4.7nF ceramic capacitor with a 3kV DC rated voltage and 10% tolerance. It has a X7R dielectric and is available in a 1825 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Johanson 302S49W472KV4E technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 6450 |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 3.56mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S49 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.