Ceramic Filters Low Pass 3550MHz 0.65dB 50Ohm SMD 6Pin
Checking distributor stock and pricing after the page loads.
Johanson 3550LP14A300 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 1.6 |
| Manufacturer Series | 3550LP14A300 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |