Ceramic LPF, 3550MHz, CERAMIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
Johanson 3550LP14A300S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 1.6 |
| Manufacturer Series | 3550LP14A300 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |