
Low pass ceramic filter operating at 3.55GHz with a 300MHz bandwidth. Features 0.65dB insertion loss and 50 Ohm impedance. Surface mountable in a 0603 (1608 metric) package, supplied on tape and reel. Designed for operation between -40°C and 85°C, this RoHS compliant component is suitable for signal filtering applications.
Checking distributor stock and pricing after the page loads.
Johanson 3550LP14A300T technical specifications.
| Bandwidth | 300MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 3.55GHz |
| Impedance | 50R |
| Insertion Loss | 0.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
