Cap 56pF 3.6KVDC/2.5KVAC 2% 1.6 X 0.8mm
Johanson 362T44Q560GV4 technical specifications.
| Capacitance | 56pF |
| Voltage | 3600VDC|2500VAC |
| Tolerance | 2% |
| DC Rated Voltage | 3600VDC |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 2500VAC |
| Size | 1.6 X 0.8mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.