RF Transformer, 3100MHz Min, 4800MHz Max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 4000BL14U100 |
| Height | 0.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |