Cap Ceramic 470pF 4000V X7R 10% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 402R29W471KV4E technical specifications.
| Capacitance | 470pF |
| Voltage | 4000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.