Cap Ceramic 0.0047uF 4000V X7R 20% Pad SMD 2225 125°C T/R
Johanson 402S48W472MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.48 |
| Length | 5.72 |
| Manufacturer Series | 402S48 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Series | HIGH-VOLT(SMT) |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.