This Johanson 0.06uF ceramic capacitor has a DC rated voltage of 50VDC and operates within a temperature range of -55 to 125 degrees Celsius. It features a C0G dielectric and a tolerance of -20% to 80%. The capacitor is mounted through a radial termination style in a dipped case with a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.06uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS Version | 2002/95/EC |