Cap Ceramic 0.9uF 50V C0G 10% Radial 20.3mm 125°C
Johanson 500H10N904KQ3H technical specifications.
| Capacitance | 0.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 20.3mm |
| Microwave Application | No |
| Height | 18.3(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 500H10N904KQ3H to view detailed technical specifications.
No datasheet is available for this part.