
The Johanson 500R07N100FV4T is a 0402 multilayer ceramic capacitor with a capacitance of 10pF and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. The capacitor is packaged in tape and reel quantities of 10,000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |