The Johanson 500R07N120FV4T is a 12pF ceramic capacitor with a 1% tolerance and a maximum operating temperature of 125°C. It is rated for a DC voltage of 50V and is packaged in a 0402 case. The capacitor is RoHS compliant and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Package/Case | 0402 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |