This Johanson 15pF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0402 case and is RoHS compliant. The capacitor has a DC rated voltage of 50V and a tolerance of 1%. It is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |