The Johanson 500R07N3R3CV4T is a 3.3pF ceramic capacitor with a C0G dielectric, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case, measuring 0.51mm in depth, 0.04inch in length, and 0.025inch in thickness. It is available in quantities of 10,000 and is packaged on tape and reel. The capacitor is RoHS compliant and has a voltage rating of 50V.
Johanson 500R07N3R3CV4T technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.