Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Johanson 500R07N3R9CV4T technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.