The Johanson 500R07N4R3CV4T is a 4.3pF multilayer ceramic capacitor with a DC rated voltage of 50V. It has a package type of 0402 and a dielectric of C0G. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 10000.
Johanson 500R07N4R3CV4T technical specifications.
| Capacitance | 4.3pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.