The Johanson 500R07N6R8CV4 is a multilayer ceramic capacitor with a capacitance of 6.8pF and a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.25pF. The capacitor is available in a 0402 package and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Johanson 500R07N6R8CV4 technical specifications.
| Capacitance | 6.8pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.64(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.