Cap Ceramic 0.1pF 50V C0G 0.05pF Pad SMD 0402 125°C Low ESR T/R
Johanson 500R07S0R1AV4T technical specifications.
| Capacitance | 0.1pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.51mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.