
Multilayer Ceramic Capacitor (MLCC) with 0.8pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range. Surface mountable in a 0402 (1005 metric) case code, measuring 1.02mm x 0.51mm x 0.64mm. Packaged in tape and reel, this RoHS compliant component offers ultra-low ESR.
Sign in to ask questions about the Johanson 500R07S0R8AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S0R8AV4T technical specifications.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S0R8AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.