
This Johanson 0402 ceramic capacitor has a capacitance of 0.9pF and a voltage rating of 50V. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in a 0402 case with a thickness of 0.024inch and dimensions of 0.51mm in depth and width, and 0.64mm in height. It is compliant with RoHS regulations and available in quantities of 10000 per reel.
Sign in to ask questions about the Johanson 500R07S0R9BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S0R9BV4T technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S0R9BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
