
This Johanson 11pF ceramic capacitor features a C0G dielectric and a 50V voltage rating with 5% tolerance. It is available in a 0402 package type, suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Johanson 500R07S110JV4T technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
