
This Johanson ceramic capacitor features a capacitance of 1.4pF and a voltage rating of 50V. It is constructed with a C0G dielectric and is available in a 0402 package type, suitable for surface mount technology (SMT). The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 10,000 units per reel.
Sign in to ask questions about the Johanson 500R07S1R4AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 500R07S1R4AV4T technical specifications.
| Capacitance | 1.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S1R4AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
