
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 2% tolerance. Packaged in a compact 0402 (1005 metric) SMD/SMT case, this component is supplied on tape and reel for automated assembly. RoHS compliant and designed for ultra-low ESR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.024inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
