Multilayer Ceramic Capacitor (MLCC) with 2.2pF capacitance and 50V DC rating. Features C0G dielectric for high stability and ultra-low ESR. Encased in a compact 0402 (1005 metric) surface-mount package, measuring 1.02mm length, 0.51mm width, and 0.51mm depth. Operates across a wide temperature range from -55°C to 125°C, supplied in tape and reel packaging.
Johanson 500R07S2R2BV4T technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 500R07S2R2BV4T to view detailed technical specifications.
No datasheet is available for this part.
