
Multilayer Ceramic Capacitor (MLCC) with 2.4pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Packaged in a compact 0402 (1005 metric) surface mount case with flat construction, measuring 1.02mm length, 0.51mm width, and 0.64mm height. Delivered in tape and reel packaging with 10,000 units per reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.64mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |