
This Johanson ceramic capacitor has a capacitance of 2.4pF and operates within a temperature range of -55°C to 125°C. It is rated for a maximum DC voltage of 50V and is available in a 0402 package type. The capacitor is RoHS compliant and is supplied in tape and reel packaging with a quantity of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |