The Johanson 500R07S2R7AV4T is a 2.7pF ceramic capacitor with a C0G dielectric, rated for 50V DC. It has a 0402 package type and is terminated for surface mount use. The capacitor operates between -55°C and 125°C and is available in quantities of 10,000 per reel.
Johanson 500R07S2R7AV4T technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.024inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
