This Johanson 33pF ceramic capacitor features a C0G dielectric and a 50V voltage rating. It has a 2% tolerance and is designed for surface mount applications in the 0402 package. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Johanson 500R07S330GV4T technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Height | 0.64mm |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
